Cap Aluminum Lytic 470uF 35V 10% (12.5 X 25mm) Radial 5mm 680mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL1V471KHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.