The Nichicon UKL1V471MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 35V and an operating temperature range of -40°C to 85°C. The capacitor is available in a package quantity of 500 and is packaged on a tape and reel. It is RoHS compliant and has a diameter of 12.5mm and a length of 25mm.
Nichicon UKL1V471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V471MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.