The Nichicon UKL1V680MPD1TD is a 68uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a package quantity of 1000. It has a voltage rating of 35V and a tolerance of 20%. The capacitor's seated height is 0.492inch and the lead pitch is 0.138inch.
Nichicon UKL1V680MPD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V680MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.