Nichicon UKL1V680MPDANA is a 68uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum ripple current of 230mA. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon UKL1V680MPDANA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V680MPDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.