Nichicon's UKL series aluminum electrolytic capacitors offer 150uF capacitance with a 20% tolerance and a maximum operating temperature of 85°C. These through hole capacitors are available in a radial package with a diameter of 12.5mm and a length of 25mm. They are RoHS compliant and suitable for use in a variety of applications.
Nichicon UKL2A151MHD1TO technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A151MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.