Standard aluminum electrolytic capacitor, 22µF capacitance, 100V voltage rating. Features 20% tolerance, 136mA ripple current, and 4.4µA leakage current. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UKL2A220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 136mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.