The Nichicon KL Series 2.2uF 100V polarized aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 11mm and is designed for through-hole mounting. The capacitor is part of the KL series from Nichicon and is rated for 100V DC. It is a polarized component, meaning it has a specific polarity that must be observed when using it in a circuit.
Nichicon UKL2A2R2MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL2A2R2MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.