The Nichicon KL Series Aluminum Electrolytic Capacitor is a 2.2uF, 20% tolerance, 100V rated component available in a radial through hole package. It operates over a temperature range of -40°C to 85°C and has a maximum seated height of 0.492inch. This capacitor is compliant with RoHS regulations and is packaged on a cut tape reel.
Nichicon UKL2A2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A2R2MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.