This Nichicon capacitor features a capacitance of 3.3uF with a tolerance of 10% and a DC rated voltage of 100VDC. It has a ripple current of 45 and a leakage current of 0.2uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It can operate between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UKL2A3R3KDDANA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 45mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.