Cap Aluminum Lytic 0.22uF 100V 20% (5 X 11mm) Radial 2mm 4.7mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL2AR22MDD1TD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.