The Nichicon UKL2AR47KDD1TA is a 100VDC 10% 0.47uF aluminum electrolytic capacitor with a radial termination style and through hole mounting. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor has a lifetime of 2000 hours and a leakage current of 0.2 microamps at one minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The capacitor measures 5mm by 11mm in size.
Nichicon UKL2AR47KDD1TA technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 10.1mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.