Nichicon's UKT1C331MPD1TD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with through hole mounting and is packaged in cut tape. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UKT1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1C331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.