This 33uF aluminum electrolytic capacitor is rated for 50VDC with 20% tolerance and has a DC rated voltage of 50V. It features a ripple current of 90 and a leakage current of 49.5uA at 1 minute and 16.5uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 5mm and can operate between -55°C and 105°C.
Nichicon UKT1H330MDD1TA technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 90mA |
| Leakage Current | 49.5@1Min|16.5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.