Nichicon's UKT series aluminum electrolytic capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 50V and is available in a radial package with through hole mounting. Operating temperature range is from -55°C to 105°C. This capacitor is compliant with RoHS regulations and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKT1H3R3MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1H3R3MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.