Aluminum electrolytic capacitor with 4.7µF capacitance and 50VDC rated voltage, featuring a 20% tolerance. This through-hole component has radial leads with a 2mm pitch and 0.5mm diameter, measuring 5mm in diameter by 11mm in height. Designed for demanding applications, it offers a 1000-hour lifetime at 105°C, with a ripple current capability of 30mA and a minimum operating temperature of -55°C.
Nichicon UKT1H4R7MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Height Tolerance (mm) | 1.5 |
| Diameter Tolerance (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 30mA |
| Leakage Current | 7.05@1Min|3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKT1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.