Nichicon's UKT series aluminum electrolytic capacitor features a capacitance of 220nF with a tolerance of 20% and a voltage rating of 50V. It is available in a radial package with through hole mounting and is packaged in cut tape. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UKT1HR22MDD1TD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.