The UKT1V221MPD1TD is a 220uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount. Operating temperature range is -55°C to 105°C. This component is RoHS compliant and packaged in tape and reel quantities of 1000. It belongs to the UKT series of capacitors.
Checking distributor stock and pricing after the page loads.
Nichicon UKT1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.