Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 5mm 330mA 2000h 85°C Ammo
Nichicon UKW1A471MED1TA technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 330mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKW1A471MED1TA to view detailed technical specifications.
No datasheet is available for this part.