The Nichicon UKW1C331MPD1TD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.492inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and is suitable for use in applications where the operating temperature ranges from -40°C to 85°C. The UKW1C331MPD1TD is RoHS compliant and is packaged in tape and reel quantities.
Nichicon UKW1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1C331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.