This 220uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a lead pitch of 0.197inch and a seated height of 0.688inch. It is compliant with RoHS regulations and is available in a single unit quantity.
Nichicon UKW1J221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | KW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.