Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 165mA ripple current, and 165mΩ ESR. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mounting with straight leads, supplied on tape and reel.
Nichicon UKW1J470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 165R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1J470MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.