This is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a ripple current rating of 45 and a leakage current of 14.1uA at 1 minute and 4.7uA at 2 minutes. The capacitor is designed for through hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UKW2A4R7MDD1TA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 45mA |
| Leakage Current | 14.1@1Min|4.7@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.