Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 130mA 10000h 105°C Ammo
Nichicon ULD1E470MDD1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 130mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 10000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.