The Nichicon ULD series is a range of aluminum electrolytic capacitors. This 1uF capacitor has a 20% tolerance and a maximum operating temperature of 105°C. It is designed for use in through hole applications and has a radial termination. The capacitor has a leakage current of 100uA and a ripple current of 24mA.
Nichicon ULD2G010MED1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Leakage Current | 100uA |
| Length | 11mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 24mA |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2G010MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.