The Nichicon ULH2D150MNL1GS is a 15uF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 200V and a leakage current of 220mA. The capacitor is packaged in a surface mount package with a diameter of 10mm and a height of 10mm, and is available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon ULH2D150MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon ULH2D150MNL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 220mA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | ULH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULH2D150MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.