Aluminum electrolytic capacitor, 3.3µF capacitance, 400V voltage rating, 20% tolerance. Features 8mm diameter, 10mm height, and 3.1mm lead pitch in an SMD/SMT package. Offers 30mA ripple current, 100µA leakage current, and a 4000-hour life at 125°C maximum operating temperature. Surface mountable, lead-free, RoHS compliant, and designed for automotive applications.
Nichicon ULH2G3R3MNL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 100uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | ULH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 799.995193mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULH2G3R3MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.