Surface mount aluminum electrolytic capacitor, 2.2µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 125°C maximum operating temperature, 4000-hour life at rated conditions, and 20mA ripple current. SMD package measures 8mm diameter and 10mm height, with a 3.1mm lead pitch. Low leakage current of 100µA and 0.3% dissipation factor.
Nichicon ULH2W2R2MNL1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 100uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 20mA |
| Ripple Current (AC) | 20mA |
| RoHS Compliant | Yes |
| Series | ULH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 799.995193mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULH2W2R2MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.