15µF, 160V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount (SMD/SMT) applications. Features a compact 8mm diameter and 10mm height, with a 3.1mm lead pitch. Offers a ripple current of 50mA, leakage current of 196mA, and a rated life of 3000 hours at 105°C. Operates across a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Nichicon ULR2C150MNL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 196mA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | ULR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 799.995193mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2C150MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.