The Nichicon ULR2C270MNL1GS is a surface mount aluminum electrolytic capacitor with a capacitance of 27uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 160V and has a leakage current of 272.8mA. It is packaged in a SMD/SMT package with a diameter of 10mm and a height of 10mm.
Nichicon ULR2C270MNL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 272.8mA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | ULR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2C270MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.