The Nichicon ULR2D330MNL1GS is a 33uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 200V and a tolerance of 20%. The capacitor is packaged in a surface mount package with a diameter of 10mm and a height of 13.5mm. It is lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon ULR2D330MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon ULR2D330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 364mA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2D330MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.