Sign in to ask questions about the Nichicon ULR2W3R9MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon ULR2W3R9MNL1GS technical specifications.
| Capacitance | 3.9uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 170.2mA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2W3R9MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.