The Nichicon LT Series 33uF 20% 160V SMD/SMT Aluminum Electrolytic Capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a leakage current of 311.2mA and a ripple current of 65mA. This capacitor is RoHS compliant and has a life of 2000 hours. It is available in a surface mount package with a diameter of 10mm and a height of 13.5mm.
Nichicon ULT2C330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 311.2mA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULT2C330MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.