The Nichicon LT Series 18uF 20% 250V SMD/SMT Aluminum Electrolytic Capacitor features a capacitance of 18uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 250V. It is available in a surface mount package with a diameter of 10mm and a height of 10mm.
Sign in to ask questions about the Nichicon ULT2E180MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon ULT2E180MNL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 280mA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULT2E180MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.