Aluminum electrolytic capacitor, 6.8µF capacitance, 400V voltage rating, and 20% tolerance. Features a 10mm diameter, 10mm length, and 13.5mm height in an SMD/SMT package for surface mounting. Designed for automotive applications with a 2000-hour life at 125°C maximum operating temperature and 45mA ripple current. Includes a leakage current of 208.8mA and is RoHS compliant.
Nichicon ULT2G6R8MNL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 13.5mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 208.8mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 45mA |
| Ripple Current (AC) | 45mA |
| RoHS Compliant | Yes |
| Series | ULT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.209986g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULT2G6R8MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.