Nichicon ULV2E180MNL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 280mA |
| Length | 13.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULV2E180MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.