Aluminum electrolytic capacitor, 3.3µF capacitance, 450V DC rated voltage, 20% tolerance. Features 8mm diameter, 10mm height, and 3.1mm lead pitch for SMD/SMT mounting. Offers 25mA ripple current, 159.4mA leakage current, and a dissipation factor of 0.3%. Operates from -40°C to 105°C with a 10,000-hour life rating. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon ULV2W3R3MNL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 159.4mA |
| Length | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 25mA |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | Yes |
| Series | ULV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 799.995193mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULV2W3R3MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.