Nichicon UMA0G221MDD1TP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0G221MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.