The Nichicon UMA0G331MDD is a 330uF radial aluminum electrolytic capacitor with a 4V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 8mm and a height of 5mm. It is RoHS compliant and has a tolerance of 20%.
Nichicon UMA0G331MDD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 13.2uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0G331MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.