Nichicon's UMA0J101MDA is a 100uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a 5mm length and 2.5mm lead pitch, with a straight lead/base style. The capacitor is packaged in a through-hole package and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is not RoHS compliant.
Nichicon UMA0J101MDA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.