Aluminum electrolytic capacitor with 22µF capacitance and 6.3V voltage rating. Features 20% tolerance, 28mA ripple current, and 3µA leakage current. Radial package with 4mm diameter, 5mm height, and 1.5mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UMA0J220MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMA0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J220MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.