Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5mm) Radial 2.5mm 28mA 2000h 85°C Ammo
Nichicon UMA0J220MDD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J220MDD1TP to view detailed technical specifications.
No datasheet is available for this part.