Aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 8mm diameter, 5mm height, 2.5mm lead pitch, and radial mounting. Offers 110mA ripple current, 13.86µA leakage current, and a 2000-hour life at 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UMA0J221MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMA0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 13.86uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J221MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.