The Nichicon UMA0J331MDD1TP is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 6.3V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is packaged in a radial package with a diameter of 6.3mm and a height of 0.236inch when seated. It is lead free and RoHS compliant, and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |