Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package, 8mm diameter, 5mm height, and 2.5mm lead pitch. Offers 135mA ripple current, 22µA leakage current, and a life of 2000 hours at 85°C. Dissipation factor is 0.2%, with operating temperatures from -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon UMA1A221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 22uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1A221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.