Aluminum electrolytic capacitor, 4.7µF capacitance, 16V voltage rating, 20% tolerance. Features a radial package with 1mm lead pitch, 0.4mm lead diameter, and 3mm diameter. Operates within a temperature range of -40°C to 85°C, with a rated life of 2000 hours at 85°C. Includes a ripple current of 10mA and a leakage current of 3µA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 3mm |
| Dissipation Factor | 0.16% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |