10µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.45mm lead diameter, and a compact 5x5mm radial package. Offers a ripple current of 27mA, leakage current of 3µA, and a rated life of 2000 hours at 85°C. Designed for through-hole mounting with straight leads and operates across a temperature range of -40°C to 85°C.
Nichicon UMA1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.