100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.5mm lead pitch, 8mm diameter, 5mm height, and 2.5mm lead pitch. Offers 110mA ripple current, 25µA leakage current, and a life of 2000 hours at 85°C. Operating temperature range from -40°C to 85°C.
Nichicon UMA1E101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 25uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.