Standard aluminum electrolytic capacitor with 3.3µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 10mA ripple current, and 2000-hour life at 85°C. This radial component has a 1mm lead pitch, 3mm diameter, and 5mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 3µA.
Sign in to ask questions about the Nichicon UMA1E3R3MCD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMA1E3R3MCD2 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 3mm |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E3R3MCD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.