The Nichicon UMA1H0R1MCD2TP is a 50V aluminum electrolytic capacitor with a capacitance of 100nF and a tolerance of 20%. It has a radial package with a seated height of 0.236inch and a lead pitch of 0.039inch. The capacitor is designed for through-hole mounting and is rated for operation between -40°C and 85°C. It is available in quantities of 2000 per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Nichicon UMA1H0R1MCD2TP technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 1mA |
| Series | UMA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.