The Nichicon UMA1HR33MCD2TP is a 330nF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.236inch and a lead pitch of 0.039inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nichicon UMA1HR33MCD2TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMA1HR33MCD2TP technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 2.8mA |
| Series | MA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1HR33MCD2TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.